* Images are for reference only
NOSD337M002R0035
Extended
- Manufacturer
- --
- MFR.Part #
- NOSD337M002R0035
- JLCPCB Part #
- C7249846
- Package
- CASE-D-7343-31(mm)
- Description
- -55℃~+125℃ 16.5uA 2.5V 330uF 35mΩ ±20% CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0338
10+
$3.5004
30+
$3.1840
100+
$2.8643
500+
$2.7165
1000+
$2.6506
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →