This website requires JavaScript.

* Images are for reference only

NOJD477M004RWJ

Extended
Manufacturer
--
MFR.Part #
NOJD477M004RWJ
JLCPCB Part #
C2649746
Package
CASE-D-7343-31(mm)
Description
-55℃~+105℃ 12% 300mΩ@100kHz 37.6uA 470uF 4V CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5898
10+ $0.4709
30+ $0.4195
100+ $0.3552
500+ $0.3279
1000+ $0.3102

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons