This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

NOSC686M006R0075

Extended
Manufacturer
--
MFR.Part #
NOSC686M006R0075
JLCPCB Part #
C2649728
Package
CASE-C-6032-28(mm)
Description
-55℃~+125℃ 6% 6.3V 68uF 75mΩ@100kHz 8.2uA CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7605
10+ $0.6217
30+ $0.5522
100+ $0.4828
500+ $0.4408
1000+ $0.4198

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons