This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

NOJC686M010SWJ

Extended
Manufacturer
--
MFR.Part #
NOJC686M010SWJ
JLCPCB Part #
C5816695
Package
CASE-C-6032-28(mm)
Description
-55℃~+105℃ 10V 13.6uA 500mΩ 68uF ±20% CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9026
10+ $0.7412
30+ $0.6604
100+ $0.5797
500+ $0.5329
1000+ $0.5070

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons