
* Images are for reference only
NOSC476M004R0300
Extended
- Manufacturer
- --
- MFR.Part #
- NOSC476M004R0300
- JLCPCB Part #
- C2649658
- Package
- CASE-C-6032-28(mm)
- Description
- -55℃~+125℃ 3.8uA 300mΩ@100kHz 47uF 4V 6% ±20% CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4574
10+
$0.3656
30+
$0.3254
100+
$0.2755
500+
$0.2545
1000+
$0.2400
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?