This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

NOSC157M004R0400

Extended
Manufacturer
--
MFR.Part #
NOSC157M004R0400
JLCPCB Part #
C6344859
Package
CASE-C-6032-28(mm)
Description
-55℃~+125℃ 12uA 150uF 400mΩ 4V ±20% CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5459
10+ $0.4377
30+ $0.3909
100+ $0.3344
500+ $0.3085
1000+ $0.2924

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons