This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

NOSA106M008R2200V

Extended
Manufacturer
--
MFR.Part #
NOSA106M008R2200V
JLCPCB Part #
C7249843
Package
CASE-A-3216-18(mm)
Description
-55℃~+125℃ 1.6uA 10uF 2.2Ω 8V ±20% CASE-A-3216-18(mm) Niobium Oxide Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8467
200+ $0.3390
500+ $0.3278
1000+ $0.3214

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons