
* Images are for reference only
NOME687M002R0023
Extended
- Manufacturer
- --
- MFR.Part #
- NOME687M002R0023
- JLCPCB Part #
- C7015974
- Package
- CASE-E-7343-43(mm)
- Description
- -55℃~+125℃ 2.5V 23mΩ 34uA 680uF ±20% CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2600
10+
$5.4672
30+
$4.9838
100+
$4.5794
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?