
* Images are for reference only
NOJE337M006RWJ
Extended
- Manufacturer
- --
- MFR.Part #
- NOJE337M006RWJ
- JLCPCB Part #
- C2649586
- Package
- CASE-E-7343-43(mm)
- Description
- -55℃~+105℃ 12% 300mΩ@100kHz 330uF 39.6uA 6.3V ±20% CASE-E-7343-43(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8473
10+
$0.6927
30+
$0.6154
100+
$0.5380
400+
$0.4913
800+
$0.4672
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?