
* Images are for reference only
NOJP106M006RWJ
Extended
- Manufacturer
- --
- MFR.Part #
- NOJP106M006RWJ
- JLCPCB Part #
- C2655336
- Package
- CASE-P-2012-15(mm)
- Description
- -55℃~+105℃ 1.2uA 10% 10uF 4.5Ω@100kHz 6.3V CASE-P-2012-15(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2758
50+
$0.2200
150+
$0.1960
500+
$0.1661
2500+
$0.1529
5000+
$0.1448
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?