This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

NOJY107M006RWJ

Extended
Manufacturer
--
MFR.Part #
NOJY107M006RWJ
JLCPCB Part #
C2649674
Package
CASE-Y-7343-20(mm)
Description
-55℃~+105℃ 100uF 12uA 400mΩ@100kHz 6% 6.3V CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5985
10+ $0.4888
30+ $0.4340
100+ $0.3791
500+ $0.3469
1000+ $0.3307

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons