
* Images are for reference only
NOJC337M001RWJ
Extended
- Manufacturer
- --
- MFR.Part #
- NOJC337M001RWJ
- JLCPCB Part #
- C2649690
- Package
- CASE-C-6032-28(mm)
- Description
- -55℃~+105℃ 1.8V 11.9uA 300mΩ@100kHz 330uF 8% CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6007
10+
$0.4780
30+
$0.4263
100+
$0.3617
500+
$0.3327
1000+
$0.3149
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?