This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

NOJD337M004RWJ

Extended
Manufacturer
--
MFR.Part #
NOJD337M004RWJ
JLCPCB Part #
C5816699
Package
CASE-D-7343-31(mm)
Description
-55℃~+105℃ 26.4uA 300mΩ 330uF 4V ±20% CASE-D-7343-31(mm) Niobium Oxide Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7499
10+ $1.4738
30+ $1.3213
100+ $1.1495
500+ $1.0724
1000+ $1.0387

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons