
* Images are for reference only
NC20N00563KBA
Extended
- Manufacturer
- --
- MFR.Part #
- NC20N00563KBA
- JLCPCB Part #
- C17367699
- Package
- 1206
- Description
- -55℃~+150℃ 240mW 4080K 56kΩ ±10% ±3% 1206 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3370
10+
$0.2676
30+
$0.2378
100+
$0.2006
500+
$0.1840
1000+
$0.1741
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?