
* Images are for reference only
NB20L00223MBA
Extended
- Manufacturer
- --
- MFR.Part #
- NB20L00223MBA
- JLCPCB Part #
- C17686993
- Package
- 1206
- Description
- -55℃~+150℃ 22kΩ 240mW 3790K ±20% ±3% 1206 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2360
10+
$0.1873
30+
$0.1665
100+
$0.1404
500+
$0.1288
1000+
$0.1218
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?