
* Images are for reference only
NB20J00472KBA
Extended
- Manufacturer
- --
- MFR.Part #
- NB20J00472KBA
- JLCPCB Part #
- C17288432
- Package
- 1206
- Description
- -55℃~+150℃ 240mW 3480K 4.7kΩ ±10% ±3% 1206 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2014
10+
$0.1599
30+
$0.1421
100+
$0.1198
500+
$0.1100
1000+
$0.1041
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?