NC20J00472KBA
Extended
* Images are for reference only

NC20J00472KBA

Attributes
Value
Manufacturer
MFR.Part #
NC20J00472KBA
JLCPCB Part #
C17566556
Package
1206
Description
-55℃~+150℃ 240mW 3480K 4.7kΩ ±10% ±3% 1206 NTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/NTC Thermistors
Manufacturer--
Package1206
Operating Temperature-55℃~+150℃
Power(Watts)240mW
Resistance @ 25℃4.7kΩ
B Constant Tolerance±3%
Resistance Tolerance±10%
B Constant (25℃/85℃)3480K