
* Images are for reference only
MC03FA40-TE16L
Extended
- Manufacturer
- --
- MFR.Part #
- MC03FA40-TE16L
- JLCPCB Part #
- C17560444
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1.25V@3A 10uA@400V 30ns 3A 400V DO-214AB(SMC) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3183
10+
$0.2534
30+
$0.2256
100+
$0.1908
500+
$0.1753
1000+
$0.1660
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?