
* Images are for reference only
LP0805A1950ASTR
Extended
- Manufacturer
- --
- MFR.Part #
- LP0805A1950ASTR
- JLCPCB Part #
- C5752382
- Package
- 0805(2012METRIC),4PCPAD
- Description
- -40℃~+85℃ 0.4dB 20dB、30dB 50Ω Low Pass 0805(2012METRIC),4PCPAD RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6525
10+
$1.3803
30+
$1.2305
100+
$1.0614
500+
$0.9857
1000+
$0.9519
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?