
* Images are for reference only
LMXS1010N100LTAS
Extended
- Manufacturer
- --
- MFR.Part #
- LMXS1010N100LTAS
- JLCPCB Part #
- C2045487
- Package
- SMD,10.5x10.3mm
- Description
- 10uH 3.18A 59mΩ ±30% SMD,10.5x10.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6862
10+
$0.5558
30+
$0.4913
100+
$0.4253
500+
$0.3866
800+
$0.3673
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?