
* Images are for reference only
LMXN2216M470BTAS
Extended
- Manufacturer
- --
- MFR.Part #
- LMXN2216M470BTAS
- JLCPCB Part #
- C1329998
- Package
- SMD,22.4x16.3mm
- Description
- 47uH 5A 5A 96mΩ ±20% SMD,22.4x16.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3579
10+
$1.1292
30+
$1.0035
250+
$0.8602
500+
$0.7974
1000+
$0.7700
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?