
* Images are for reference only
LMLP13B3M1R2DTAS
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP13B3M1R2DTAS
- JLCPCB Part #
- C1858125
- Package
- SMD,12.8x13.5mm
- Description
- 1.2uH 2.1mΩ 30A 48A ±20% SMD,12.8x13.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8480
10+
$0.6874
30+
$0.6071
100+
$0.5268
400+
$0.4787
800+
$0.4546
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?