
* Images are for reference only
LMLP1313M4R7DTAS
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP1313M4R7DTAS
- JLCPCB Part #
- C17488028
- Package
- SMD,13.5x12.8mm
- Description
- 12A 15mΩ 27A 4.7uH ±20% SMD,13.5x12.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3362
10+
$1.1167
30+
$0.9957
100+
$0.8602
500+
$0.8005
1000+
$0.7730
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?