
* Images are for reference only
TAJS156K010ANJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJS156K010ANJ
- JLCPCB Part #
- C7062211
- Package
- 1206
- Description
- -55℃~+125℃ 1.5uA 10V 15uF 2Ω ±10% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5405
10+
$1.2972
30+
$1.1634
100+
$1.0120
500+
$0.9443
1000+
$0.9153
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?