
* Images are for reference only
LMLP07A7MR68DTAS
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP07A7MR68DTAS
- JLCPCB Part #
- C17573672
- Package
- SMD,7.3x6.6mm
- Description
- 15.5A 25A 5.5mΩ 680nH ±20% SMD,7.3x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2019
10+
$0.1607
30+
$0.1430
100+
$0.1210
500+
$0.1112
1000+
$0.1052
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?