* Images are for reference only
CB018B0223GBA
Extended
- Manufacturer
- --
- MFR.Part #
- CB018B0223GBA
- JLCPCB Part #
- C6143499
- Package
- -
- Description
- -55℃~+125℃ 10V、16V 22nF Polyphenylene Sulfide (PPS) ±2% - Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1175
10+
$0.9179
30+
$0.8180
100+
$0.7182
500+
$0.6586
1000+
$0.6280
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →