
* Images are for reference only
LMLP0707M1R5DTAS
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP0707M1R5DTAS
- JLCPCB Part #
- C1857978
- Package
- SMD,7x6.6mm
- Description
- 1.5uH 12A 23mΩ 7A ±20% SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3312
10+
$0.2619
30+
$0.2322
100+
$0.1951
500+
$0.1785
1500+
$0.1687
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?