
* Images are for reference only
LMLP05D5N2R2CTAS
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP05D5N2R2CTAS
- JLCPCB Part #
- C17696468
- Package
- 2020
- Description
- 2.2uH 22mΩ 3.5A 4.6A ±30% 2020 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3934
10+
$0.3129
30+
$0.2786
100+
$0.2356
500+
$0.2165
1500+
$0.2051
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?