
* Images are for reference only
LMLP0505M100CTAR
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP0505M100CTAR
- JLCPCB Part #
- C17576169
- Package
- SMD,5x5mm
- Description
- 10uH 1A 480mΩ 940mA ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3934
10+
$0.3131
30+
$0.2785
100+
$0.2357
500+
$0.2165
800+
$0.2050
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?