
* Images are for reference only
LMLP04A4M330CTAS
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP04A4M330CTAS
- JLCPCB Part #
- C17434228
- Package
- SMD,4x4mm
- Description
- 33uH 400mA 420mA 810mΩ ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 4500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2877
10+
$0.2290
30+
$0.2037
100+
$0.1723
500+
$0.1584
1000+
$0.1500
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?