
* Images are for reference only
LMLP0404N6R8CTAS
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP0404N6R8CTAS
- JLCPCB Part #
- C17449556
- Package
- SMD,4x4mm
- Description
- 300mΩ 6.8uH 620mA 740mA ±30% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2771
10+
$0.2206
30+
$0.1964
100+
$0.1660
500+
$0.1526
1000+
$0.1445
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?