
* Images are for reference only
HL02220GTTR
Extended
- Manufacturer
- --
- MFR.Part #
- HL02220GTTR
- JLCPCB Part #
- C1330989
- Package
- 0402
- Description
- 1.317Ω 2.2GHz 22nH 30@450MHz 75mA ±2% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2716
50+
$0.2148
150+
$0.1904
500+
$0.1600
2500+
$0.1465
5000+
$0.1383
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?