
* Images are for reference only
LMLP03A2M470CTAR
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP03A2M470CTAR
- JLCPCB Part #
- C17660974
- Package
- 1212
- Description
- 1.45Ω 250mA 280mA 47uH ±20% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2109
10+
$0.1678
30+
$0.1493
100+
$0.1264
500+
$0.1160
1000+
$0.1099
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?