
* Images are for reference only
LMLP0303N3R3CTAR
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP0303N3R3CTAR
- JLCPCB Part #
- C17443363
- Package
- 1212
- Description
- 140mΩ 3.3uH 870mA 940mA ±30% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2215
10+
$0.1762
30+
$0.1568
100+
$0.1327
500+
$0.1219
1000+
$0.1155
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?