
* Images are for reference only
LCCI0201S3N0GTAR
Extended
- Manufacturer
- --
- MFR.Part #
- LCCI0201S3N0GTAR
- JLCPCB Part #
- C7215897
- Package
- 0201
- Description
- 280mΩ 3nH 450mA 5@100MHz 9.5GHz 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1317
Full Reel: 15000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0133
10+
$0.0105
30+
$0.0090
100+
$0.0080
500+
$0.0072
1000+
$0.0068
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?