
* Images are for reference only
L08058R2CEWTR
Extended
- Manufacturer
- --
- MFR.Part #
- L08058R2CEWTR
- JLCPCB Part #
- C5745383
- Package
- 0805
- Description
- 120mΩ 3.5GHz 43@450MHz 750mA 8.2nH 0805 Inductors (SMD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0421
10+
$0.8486
30+
$0.7518
100+
$0.6566
500+
$0.6001
1000+
$0.5695
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?