
* Images are for reference only
L08055R6CEWTR
Extended
- Manufacturer
- --
- MFR.Part #
- L08055R6CEWTR
- JLCPCB Part #
- C2050910
- Package
- 0805
- Description
- 100mΩ 4.6GHz 5.6nH 50@450MHz 750mA 0805 Inductors (SMD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4600
10+
$0.3638
30+
$0.3222
100+
$0.2709
500+
$0.2485
1000+
$0.2356
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?