
* Images are for reference only
L08053R3BEWTR\500
Extended
- Manufacturer
- --
- MFR.Part #
- L08053R3BEWTR\500
- JLCPCB Part #
- C2051294
- Package
- 0805
- Description
- 10GHz 110mΩ 3.3nH 38@450MHz 750mA 0805 Inductors (SMD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4061
10+
$0.3207
30+
$0.2853
100+
$0.2385
500+
$0.2192
1000+
$0.2063
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?