
* Images are for reference only
HLC023R0BTTR
Extended
- Manufacturer
- --
- MFR.Part #
- HLC023R0BTTR
- JLCPCB Part #
- C6052989
- Package
- 0402
- Description
- 12GHz 27@450MHz 300mΩ 3nH 497mA 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2915
50+
$0.2319
150+
$0.2065
500+
$0.1746
2500+
$0.1604
5000+
$0.1519
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?