This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

HLC02320HTTR

Extended
Manufacturer
--
MFR.Part #
HLC02320HTTR
JLCPCB Part #
C969060
Package
0402
Description
175mA 2.2Ω 28@450MHz 2GHz 32nH ±3% 0402 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7099
10+ $0.6955
30+ $0.6858
100+ $0.6762

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons