
* Images are for reference only
FFB16C0205K--
Extended
- Manufacturer
- --
- MFR.Part #
- FFB16C0205K--
- JLCPCB Part #
- C6250585
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 150V、900V 2uF ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9315
10+
$2.5221
30+
$2.2652
100+
$2.0019
500+
$1.8832
1000+
$1.8318
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?