
* Images are for reference only
FE37L6L0106KA
Extended
- Manufacturer
- --
- MFR.Part #
- FE37L6L0106KA
- JLCPCB Part #
- C6947381
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+100℃ 1.1kV 10uF ±10% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 42
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9874
10+
$1.7100
42+
$1.5357
84+
$1.3567
504+
$1.2760
1008+
$1.2422
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?