
* Images are for reference only
F981D105MMA
Extended
- Manufacturer
- --
- MFR.Part #
- F981D105MMA
- JLCPCB Part #
- C6554749
- Package
- 0603
- Description
- -55℃~+125℃ 10Ω 1uF 20V ±20% 0603 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7886
10+
$0.6280
30+
$0.5477
100+
$0.4674
500+
$0.4192
1000+
$0.3951
Welcome back, may I help you?