
* Images are for reference only
F971A685KBA
Extended
- Manufacturer
- --
- MFR.Part #
- F971A685KBA
- JLCPCB Part #
- C7275722
- Package
- 1411
- Description
- -55℃~+125℃ 10V 2.5Ω 6.8uF ±10% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2471
10+
$0.1983
30+
$0.1773
100+
$0.1512
500+
$0.1396
1000+
$0.1326
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?