
* Images are for reference only
F970J476MBAHT3
Extended
- Manufacturer
- --
- MFR.Part #
- F970J476MBAHT3
- JLCPCB Part #
- C1953777
- Package
- 1411
- Description
- -55℃~+135℃ 1Ω 47uF 6.3V ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3083
10+
$0.2458
30+
$0.2190
100+
$0.1856
500+
$0.1708
1000+
$0.1619
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?