
* Images are for reference only
F950J686MAAAM1Q2
Extended
- Manufacturer
- --
- MFR.Part #
- F950J686MAAAM1Q2
- JLCPCB Part #
- C6040543
- Package
- 1206
- Description
- -55℃~+125℃ 500mΩ 6.3V 68uF ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3462
10+
$0.2777
30+
$0.2484
100+
$0.2117
500+
$0.1954
1000+
$0.1857
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?