
* Images are for reference only
F931C336KBAAHA
Extended
- Manufacturer
- --
- MFR.Part #
- F931C336KBAAHA
- JLCPCB Part #
- C273665
- Package
- CASE-B-3428-12(mm)
- Description
- -55℃~+125℃ 16V 33uF ±10% CASE-B-3428-12(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1783
10+
$0.1453
30+
$0.1311
100+
$0.1134
500+
$0.1055
1000+
$0.1008
Related Products
Welcome back, may I help you?