
* Images are for reference only
F931C105MAA
Extended
- Manufacturer
- --
- MFR.Part #
- F931C105MAA
- JLCPCB Part #
- C1952775
- Package
- 1206
- Description
- -55℃~+125℃ 16V 1uF 7.5Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.4124
10+
$0.4027
30+
$0.3963
100+
$0.3898
Related Products
Welcome back, may I help you?