
* Images are for reference only
F930J687MNCAJ6
Extended
- Manufacturer
- --
- MFR.Part #
- F930J687MNCAJ6
- JLCPCB Part #
- C1870832
- Package
- 2917
- Description
- -55℃~+125℃ 300mΩ@100kHz 6.3V 680uF ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5879
10+
$0.4803
30+
$0.4273
100+
$0.3727
500+
$0.3405
1000+
$0.3245
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?