
* Images are for reference only
VGAH181231P650DP
Extended
- Manufacturer
- --
- MFR.Part #
- VGAH181231P650DP
- JLCPCB Part #
- C6593339
- Package
- 1812
- Description
- 2.6nF@1kHz 25V 3.7J 31V 39V 800A 1812 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5799
10+
$0.4717
30+
$0.4184
100+
$0.3651
500+
$0.3328
1000+
$0.3166
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?